Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175217-2
Order Code2442482
Product RangeDynamic D-3000
Technical Datasheet
1,450 In Stock
5,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.368 |
| 50+ | €0.357 |
| 100+ | €0.347 |
| 250+ | €0.336 |
| 500+ | €0.326 |
| 1500+ | €0.315 |
Price for:Each
Minimum: 10
Multiple: 10
€3.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No175217-2
Order Code2442482
Product RangeDynamic D-3000
Technical Datasheet
Product RangeDynamic D-3000
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Min24AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 175217-2 is a socket Signal Contact made of copper alloy with gold plated finish. It accepts 24 to 20AWG wire size. The surface of gold-plated contacts is harder, which means less wear and tear and enables higher mating cycles. The mating force of gold-plated contacts is lower as well. The open barrel crimp contact is suitable for D-3 series dynamic connectors.
Applications
Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies
Technical Specifications
Product Range
Dynamic D-3000
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Wire Size AWG Min
24AWG
Alternatives for 175217-2
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363