Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-6
Order Code3134226
Product RangeAMPLIMITE 109
Also Known AsM24308/4-1Z
Technical Datasheet
92 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.380 |
5+ | €30.950 |
10+ | €25.650 |
25+ | €22.990 |
50+ | €21.230 |
100+ | €19.810 |
Price for:Each
Minimum: 1
Multiple: 1
€35.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1757819-6
Order Code3134226
Product RangeAMPLIMITE 109
Also Known AsM24308/4-1Z
Technical Datasheet
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeAMPLIMITE 109
Connector Body MaterialMetal Body
For Use WithSize 20 Crimp Snap-in Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Plug
For Use With
Size 20 Crimp Snap-in Contacts
Connector Type
D Sub
Product Range
AMPLIMITE 109
Connector Body Material
Metal Body
SVHC
Lead (21-Jan-2025)
Alternatives for 1757819-6
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007