Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182652-1
Order Code593310
Product RangeCPC
Technical Datasheet
3,128 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.420 |
10+ | €7.190 |
25+ | €6.600 |
100+ | €6.310 |
250+ | €6.180 |
500+ | €6.060 |
Price for:Each
Minimum: 1
Multiple: 1
€8.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182652-1
Order Code593310
Product RangeCPC
Technical Datasheet
Connector Shell Size23
Cable Diameter Max17.9mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Connectors
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 182652-1 is a straight Cable Clamp for use with the CPC connector, size-23 shell. It is made of UL94V-0 rated black thermoplastic.
- 1-3/8-18 Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
23
Strain Relief Material
Thermoplastic
For Use With
CPC Connectors
Cable Diameter Max
17.9mm
Product Range
CPC
SVHC
No SVHC (23-Jan-2024)
Alternatives for 182652-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02