Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182655-1
Order Code593308
Product RangeCPC Series
Also Known AsAMPS-0-0182655-1, C85815-000
Technical Datasheet
16,586 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.770 |
10+ | €7.920 |
25+ | €7.250 |
100+ | €6.410 |
250+ | €6.280 |
500+ | €6.150 |
Price for:Each
Minimum: 1
Multiple: 1
€9.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182655-1
Order Code593308
Product RangeCPC Series
Also Known AsAMPS-0-0182655-1, C85815-000
Technical Datasheet
Connector Shell Size17
Cable Diameter Max11.51mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithAMP CPC Series Plugs & Receptacles
SVHCNo SVHC (21-Jan-2025)
Product Overview
182655-1 is a cable clamp kit.
- Compatible with connector shell size : 17
- Cable entry diameter is 11.5mm
- Straight body style
- Black colour thermoplastic body material
- UL94 V-0 flammability
- 15/16-20 thread size
- UL recognised and CSA certified
Contents
Cable clamp, Two screws, Clamping inserts.
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
AMP CPC Series Plugs & Receptacles
Cable Diameter Max
11.51mm
Product Range
CPC Series
SVHC
No SVHC (21-Jan-2025)
Alternatives for 182655-1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014