Print Page
Image is for illustrative purposes only. Please refer to product description.
204 In Stock
300 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.650 |
| 10+ | €8.230 |
| 25+ | €7.410 |
| 100+ | €6.550 |
| 250+ | €6.420 |
| 500+ | €6.290 |
Price for:Each
Minimum: 1
Multiple: 1
€9.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No182661-1
Order Code1772701
Product RangeCPC
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Series Circular Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 182661-1 is a straight large Cable Clamp for use with CPC series circular connector. UL94V-1-rated thermoplastic body.
- 15/16-20 Thread
Applications
Industrial
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
CPC Series Circular Connectors
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017962