Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €46.500 |
5+ | €43.600 |
10+ | €40.670 |
25+ | €38.090 |
50+ | €36.960 |
100+ | €35.480 |
250+ | €33.650 |
Price for:Each
Minimum: 1
Multiple: 1
€46.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2-2205131-2
Order Code2673784
Connector to ConnectorMini IO Type I to Mini IO Type I
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Mini IO Type I to Mini IO Type I
Cable Length - Imperial
3.3ft
Product Range
-
Cable Length - Metric
1m
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
Product traceability