Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No203618-1
Order Code1419019
Product RangeM Series Connectors
Technical Datasheet
995 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €20.830 |
5+ | €19.420 |
10+ | €17.990 |
25+ | €16.980 |
50+ | €16.260 |
100+ | €15.570 |
250+ | €15.450 |
Price for:Each
Minimum: 1
Multiple: 1
€20.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No203618-1
Order Code1419019
Product RangeM Series Connectors
Technical Datasheet
Accessory TypeTurnable Jackscrew
For Use WithM Series Rectangular Connectors
Thread Size - MetricM3.5 x 0.6
Thread Size - Imperial6-32
Screw Head Height7.92mm
Screw Length47.19mm
Product RangeM Series Connectors
Technical Specifications
Accessory Type
Turnable Jackscrew
Thread Size - Metric
M3.5 x 0.6
Screw Head Height
7.92mm
Product Range
M Series Connectors
For Use With
M Series Rectangular Connectors
Thread Size - Imperial
6-32
Screw Length
47.19mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
Product traceability