Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205209-2
Order Code1055990
Product RangeAMPLIMITE HDP-20
Technical Datasheet
714 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.860 |
10+ | €1.500 |
100+ | €1.200 |
250+ | €1.150 |
500+ | €1.090 |
1000+ | €1.020 |
Price for:Each
Minimum: 1
Multiple: 1
€1.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205209-2
Order Code1055990
Product RangeAMPLIMITE HDP-20
Technical Datasheet
No. of Positions37Ways
Connector TypeD Sub
Connector Shell Size4
Product RangeAMPLIMITE HDP-20
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-20 Series Crimp Snap-In Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 205209-2 is a 37-position Receptacle with tin-plated steel shell. The Amplimite HDP-20 series connector with crimp snap-in contacts allows loading of only the number of contacts being used and available with shielding hardware and enclosure kits.
- UL94V-0 Flammability rating
- High performance
Applications
Automotive, Industrial
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
4
Gender
Receptacle
For Use With
AMPLIMITE HDP-20 Series Crimp Snap-In Contacts
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
Alternatives for 205209-2
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
Product traceability