Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206805-2
Order Code1771396
Product RangeAMPLIMITE 109 Series
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €125.670 |
5+ | €121.960 |
10+ | €118.260 |
25+ | €114.570 |
50+ | €107.170 |
100+ | €101.280 |
Price for:Each
Minimum: 1
Multiple: 1
€125.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No206805-2
Order Code1771396
Product RangeAMPLIMITE 109 Series
No. of Positions50Ways
Connector TypeD Sub
Connector TypeD Sub
Connector Shell SizeDD
Product RangeAMPLIMITE 109 Series
Connector Body MaterialMetal Body
For Use WithSize 20 Crimp Snap-in Contacts
Technical Specifications
No. of Positions
50Ways
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
Connector Body Material
Metal Body
Connector Type
D Sub
Connector Shell Size
DD
Gender
Receptacle
For Use With
Size 20 Crimp Snap-in Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017736
Product traceability