Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207008-5
Order Code1055993
Product RangeCPC
Technical Datasheet
490 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.900 |
| 10+ | €6.780 |
| 25+ | €6.010 |
| 100+ | €5.380 |
| 250+ | €5.270 |
| 500+ | €5.160 |
Price for:Each
Minimum: 1
Multiple: 1
€7.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207008-5
Order Code1055993
Product RangeCPC
Technical Datasheet
Connector Shell Size13
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCPC Plugs & Receptacles
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207008-5 is a large Cable Clamp for use with the CPC connector, size-13 shell. It is made of UL94V-0 rated heat-stabilized, fire-resistant, self-extinguishing black thermoplastic. It provides strain relief and can be used on all series receptacles and plugs.
- 3/4-20 UNEF-2B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
13
Strain Relief Material
Thermoplastic
For Use With
CPC Plugs & Receptacles
Cable Diameter Max
17.86mm
Product Range
CPC
SVHC
No SVHC (25-Jun-2025)
Alternatives for 207008-5
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
Product traceability