Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207489-1
Order Code1557065
Product RangeCPC
Technical Datasheet
1,451 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.920 |
| 10+ | €4.150 |
| 100+ | €3.470 |
| 250+ | €3.350 |
| 500+ | €3.160 |
| 1000+ | €3.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No207489-1
Order Code1557065
Product RangeCPC
Technical Datasheet
Connector Shell Size11
Cable Diameter Max6.35mm
Strain Relief MaterialThermoplastic
Product RangeCPC
For Use WithCircular Plastic (CPC) and Metal-Shell Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207489-1 is a black flexible Cable Boot for use with circular plastic (CPC) and metal-shell connectors, size-11 shell. It is made of thermoplastic.
Applications
Industrial
Technical Specifications
Connector Shell Size
11
Strain Relief Material
Thermoplastic
For Use With
Circular Plastic (CPC) and Metal-Shell Connectors
Cable Diameter Max
6.35mm
Product Range
CPC
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
Product traceability