Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208945-5
Order Code3195429
Product RangeCPC
Technical Datasheet
21 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.420 |
10+ | €16.350 |
25+ | €15.390 |
100+ | €14.940 |
250+ | €14.890 |
500+ | €14.830 |
Price for:Each
Minimum: 1
Multiple: 1
€18.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208945-5
Order Code3195429
Product RangeCPC
Technical Datasheet
Connector Shell Size14
Cable Diameter Max14.27mm
Strain Relief MaterialZinc Alloy
Product RangeCPC
For Use WithCPC Connector
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 208945-5 is a straight Cable Clamp for use with the metal-shell CPC connector, size-14 shell. It is made of zinc-alloy with nickel-plated finish.
- 7/8-20 UNEF-3B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
14
Strain Relief Material
Zinc Alloy
For Use With
CPC Connector
Cable Diameter Max
14.27mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
Product traceability