Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208945-8
Order Code1056089
Product RangeCPC
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.740 |
5+ | €34.480 |
10+ | €33.210 |
25+ | €32.240 |
50+ | €31.210 |
100+ | €30.480 |
Price for:Each
Minimum: 1
Multiple: 1
€35.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No208945-8
Order Code1056089
Product RangeCPC
Technical Datasheet
Connector Shell Size28
Cable Diameter Max23.83mm
Strain Relief MaterialZinc Alloy
Product RangeCPC
For Use WithCPC Connector
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 208945-8 is a straight Cable Clamp for use with the metal-shell CPC connector, size-28 shell. It is made of zinc-alloy with nickel-plated finish.
- 1-7/16-18 UNEF-3B Thread
Applications
Commercial, Signal Processing, Power Management
Technical Specifications
Connector Shell Size
28
Strain Relief Material
Zinc Alloy
For Use With
CPC Connector
Cable Diameter Max
23.83mm
Product Range
CPC
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086182
Product traceability