Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.850 |
10+ | €9.220 |
25+ | €7.310 |
100+ | €6.850 |
250+ | €6.840 |
500+ | €6.660 |
Price for:Each
Minimum: 1
Multiple: 1
€10.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213283-2
Order Code2468442
Technical Datasheet
Accessory TypeScrew Kit
For Use WithAMP Metrimate Connectors
Thread Size - MetricM4
Thread Size - Imperial-
Screw Head Height-
Screw Length31.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 213283-2 is a Screw Kit with M4 x 0.7-6G thread size. It is suitable for use with the AMP Metrimate plug housing connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Screw Kit
Thread Size - Metric
M4
Screw Head Height
-
Product Range
-
For Use With
AMP Metrimate Connectors
Thread Size - Imperial
-
Screw Length
31.1mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 213283-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
Product traceability