2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €0.657 |
62+ | €0.469 |
187+ | €0.422 |
500+ | €0.373 |
1250+ | €0.366 |
Product Information
Product Overview
The 215083-6 is a 6-way 2-row Micro-Match Miniature Male-on-wire Connector for the wire connection, a well-known type blade with a single slot is used. The insides of the slots are tin plated for stable and reliable connections. The connector is supplied with a pre-assembled cover, providing excellent positioning of the ribbon cable before and during the insulation displacement process. After termination the cover is held in place by each individual contact in addition to two plastic latches at both ends of the connector. The Micro-Match male-on-wire connector is specifically designed to be disengaged from its counterpart by pulling the cable in the appropriate direction. This connector mates with X-215079-X, X-215460-X, X-188275-X, X-215079-X, X-338068-X, X-338069-X, X-338070-X, X-100411-X and X-188431-X.
- Gas tight connections
- Fretting corrosion-resistant contact spring system
Applications
Industrial
Contents
Male-on-wire connector, Pre-assembled cover.
Technical Specifications
IDC Plug
1.27mm
6Contacts
Phosphor Bronze
Micro-MaTch
Male
2 Row
Cable Mount
Tin Plated Contacts
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate