Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215460-4
Order Code3226753
Product RangeMicro-MaTch
Technical Datasheet
7,826 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
10+ | €0.362 |
100+ | €0.299 |
500+ | €0.270 |
1000+ | €0.237 |
2500+ | €0.223 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€3.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No215460-4
Order Code3226753
Product RangeMicro-MaTch
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount Right Angle
Product RangeMicro-MaTch
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
Micro-MaTch
Contact Plating
Tin Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001