Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2181192-4
Order Code2300755
Product RangeNECTOR S Line Connectors
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2181192-4
Order Code2300755
Product RangeNECTOR S Line Connectors
Technical Datasheet
Cable Length - Imperial8ft
Cable Length - Metric2.44m
Jacket ColourWhite
Product RangeNECTOR S Line Connectors
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Cable Length - Imperial
8ft
Jacket Colour
White
SVHC
No SVHC (17-Dec-2014)
Cable Length - Metric
2.44m
Product Range
NECTOR S Line Connectors
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.100625