Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €23,676.000 |
Price for:Each
Minimum: 1
Multiple: 1
€23,676.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2410400-1
Order Code4285373
Heat Shrink Equipment TypeShuttle Heater
Supply Voltage Min-
Supply Voltage Max230VAC
Operating Temperature Min200°C
Operating Temperature Max550°C
Kit Contents-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Heat Shrink Equipment Type
Shuttle Heater
Supply Voltage Max
230VAC
Operating Temperature Max
550°C
Product Range
-
Supply Voltage Min
-
Operating Temperature Min
200°C
Kit Contents
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:96110000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):170