Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280592
Order Code8693021
Product RangeAMPMODU MOD 1
Technical Datasheet
14,186 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.779 |
50+ | €0.732 |
100+ | €0.685 |
250+ | €0.618 |
500+ | €0.561 |
1500+ | €0.498 |
Price for:Each
Minimum: 10
Multiple: 10
€7.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No280592
Order Code8693021
Product RangeAMPMODU MOD 1
Technical Datasheet
Product RangeAMPMODU MOD 1
No. of Positions6Ways
Pitch Spacing3.96mm
For Use WithAMPMODU MOD 1 Series Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280592 is a 6-position 1-row Receptacle Housing with gold or tin-plated crimp snap-in phosphor bronze contacts. It is made of UL94V-1 green glass fibre filled polycarbonate. The AMPMODU MOD I receptacle housing features rugged large scale system and built-in polarisation and latching.
- 5A Current rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
AMPMODU MOD 1
No. of Positions
6Ways
For Use With
AMPMODU MOD 1 Series Contacts
Gender
Receptacle
Pitch Spacing
3.96mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 280592
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002