Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281423-1
Order Code1772773
Product RangeAMPMODU
Technical Datasheet
15,690 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
100+ | €0.130 |
500+ | €0.112 |
1000+ | €0.0952 |
2500+ | €0.0727 |
5000+ | €0.0712 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 100
€13.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281423-1
Order Code1772773
Product RangeAMPMODU
Technical Datasheet
Product RangeAMPMODU
Contact GenderSocket
Contact Termination TypeCrimp
For Use With0.156" AMPMODU Mod l Interconnection System
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
Current Rating5A
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts
Technical Specifications
Product Range
AMPMODU
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Current Rating
5A
Contact Plating
Tin Plated Contacts
Contact Gender
Socket
For Use With
0.156" AMPMODU Mod l Interconnection System
Wire Size AWG Min
20AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Alternatives for 281423-1
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004