Print Page
Image is for illustrative purposes only. Please refer to product description.
2,878 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.260 |
10+ | €1.700 |
100+ | €1.520 |
500+ | €1.310 |
1000+ | €1.080 |
2500+ | €1.030 |
Price for:Each
Minimum: 1
Multiple: 1
€2.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281786-4
Order Code429454
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing-
No. of Rows-
No. of Contacts4Contacts
Connector MountingCable Mount
Contact Material-
Contact Plating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 281786-4 is a 4-way 1-row IDC Plug with tin-plated phosphor bronze contacts, a blue PBT GF housing and IDC termination. It accepts 28 to 26AWG wire. This connector is designed to mate with HE1402 headers (single-row).
- UL94V-0 Flammability rating
- 3A Contact current rating
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
-
No. of Contacts
4Contacts
Contact Material
-
Product Range
-
Contact Gender
Female
No. of Rows
-
Connector Mounting
Cable Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121