Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281810-2
Order Code2468526
Product RangeJPT, Junior Timer
Your Part Number
Technical Datasheet
130 In Stock
150 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.68 |
| 10+ | €7.19 |
| 25+ | €6.92 |
| 100+ | €6.66 |
| 250+ | €6.65 |
| 500+ | €6.64 |
Price for:Each
Minimum: 1
Multiple: 1
€9.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No281810-2
Order Code2468526
Product RangeJPT, Junior Timer
Technical Datasheet
Product RangeJPT, Junior Timer
Connector MountingCable Mount
Rectangular Shell Size-
For Use WithAMP JPT, Junior Timer Series Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Locking Type-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 281810-2 is a 25-position 2-row black Splash Proof Connector Housing made of glass filled PA for male terminals and junior timer 90° version. It is wire-to-board, wire-to-device connector system.
- IP54K Protection
- -30 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
JPT, Junior Timer
Rectangular Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (14-Jun-2023)
Connector Mounting
Cable Mount
For Use With
AMP JPT, Junior Timer Series Contacts
Locking Type
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability