Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282080-1
Order Code150400
Product RangeSUPERSEAL 1.5
Technical Datasheet
12,214 In Stock
6,400 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.760 |
100+ | €0.616 |
250+ | €0.575 |
500+ | €0.531 |
1000+ | €0.506 |
2500+ | €0.418 |
Price for:Each
Minimum: 10
Multiple: 10
€7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282080-1
Order Code150400
Product RangeSUPERSEAL 1.5
Technical Datasheet
Product RangeSUPERSEAL 1.5
No. of Positions2Ways
Pitch Spacing6mm
For Use WithAMP Superseal 1.5mm Series Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 282080-1 from TE Connectivity is an AMP Superseal 1.5mm series housing for female terminals. It is a sealed 2 position black colour housing with pitch spacing of 6mm.
- Housing material is polyamide 66
- Integrated with locking feature
- Single row housing suitable with mating tab width of 1.5mm
- Suitable for Wire to board/device, wire to wire connector system
Applications
Automotive
Technical Specifications
Product Range
SUPERSEAL 1.5
No. of Positions
2Ways
For Use With
AMP Superseal 1.5mm Series Socket Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 282080-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002