Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282189-1
Order Code1654073
Your Part Number
Technical Datasheet
7,678 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.675 |
| 100+ | €0.517 |
| 250+ | €0.486 |
| 500+ | €0.476 |
| 1000+ | €0.467 |
| 2500+ | €0.457 |
Price for:Each
Minimum: 10
Multiple: 10
€6.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No282189-1
Order Code1654073
Technical Datasheet
Product Range-
No. of Positions2Ways
Pitch Spacing5mm
For Use WithPlug & Socket Connectors
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 282189-1 is a 2-position 1-row sealed Wire-to-Wire Splash Proof Connector Housing with black polyamide body. It is a plug style connector has on the terminal primary locking feature.
- Polarized
- Housing for female terminals
Applications
Automotive
Technical Specifications
Product Range
-
No. of Positions
2Ways
For Use With
Plug & Socket Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00533