Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1418883-1
Order Code3792283
Product RangeLEAVYSEAL
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.750 |
10+ | €11.200 |
25+ | €10.500 |
100+ | €9.960 |
250+ | €8.880 |
500+ | €8.700 |
Price for:Each
Minimum: 1
Multiple: 1
€13.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-1418883-1
Order Code3792283
Product RangeLEAVYSEAL
Product RangeLEAVYSEAL
No. of Positions62Ways
For Use WithAMP LEAVYSEAL Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating36VDC
Current Rating-
Technical Specifications
Product Range
LEAVYSEAL
No. of Positions
62Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
36VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP LEAVYSEAL Series Automotive Socket Contacts
IP Rating
IP67, IP69K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0942