Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-6318490-6
Order Code1629996
Product RangeFSI
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.960 |
10+ | €17.390 |
25+ | €15.570 |
100+ | €13.750 |
250+ | €13.480 |
500+ | €13.200 |
Price for:Each
Minimum: 1
Multiple: 1
€19.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-6318490-6
Order Code1629996
Product RangeFSI
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts220Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFSI
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3-6318490-6 is a 220-position 2-row surface-mount Receptacle Assembly with gold-plated copper alloy contacts and black high temperature thermoplastic housing. The 0.5mm free height is a two-piece connector system designed for parallel board-to-board stacking applications. The 0.5mm FH product has been chosen by the PICMG COM Express working group as the interface between embedded modules and carrier cards.
- 0.5A Current rating
- 50VAC Voltage rating
- 200VAC Dielectric withstanding voltage
- 30 cycles Durability
- UL94V-0 Flammability rating
- -40 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
220Contacts
Contact Material
Copper Alloy
Product Range
FSI
Alternatives for 3-6318490-6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293