Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640663-1
Order Code2468486
Product RangeMini AMP-IN
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-640663-1
Order Code2468486
Product RangeMini AMP-IN
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialPhosphor Bronze
Mounting Hole Dia1.4mm
Terminal PlatingTin
Product RangeMini AMP-IN
Technical Specifications
Tab Size - Metric
-
Terminal Material
Phosphor Bronze
Terminal Plating
Tin
SVHC
No SVHC (19-Jan-2021)
Tab Size - Imperial
-
Mounting Hole Dia
1.4mm
Product Range
Mini AMP-IN
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
Product traceability