Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-2
Order Code1338750
Product RangeHD-20, HDE-20, HDP-20, HDP-22
Technical Datasheet
1,747 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.387 |
| 100+ | €0.285 |
| 250+ | €0.272 |
| 500+ | €0.259 |
| 1000+ | €0.246 |
| 2500+ | €0.233 |
Price for:Each
Minimum: 10
Multiple: 10
€3.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-747579-2
Order Code1338750
Product RangeHD-20, HDE-20, HDP-20, HDP-22
Technical Datasheet
For Use WithD Sub Connectors and Backshells
Connector Body MaterialSteel Body
Cable Diameter Max8.23mm
Product RangeHD-20, HDE-20, HDP-20, HDP-22
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3-747579-2 is a Stepped Ferrule for use with shielding hardware kits, HDP-22 and HDP-20 crimp snap-in contact connectors. Made of steel (annealed) with tin plated finish.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors and Backshells
Cable Diameter Max
8.23mm
SVHC
No SVHC (25-Jun-2025)
Connector Body Material
Steel Body
Product Range
HD-20, HDE-20, HDP-20, HDP-22
Alternatives for 3-747579-2
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001