Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321026
Order Code3134014
Product RangePLASTI-GRIP
Technical Datasheet
2,276 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.304 |
100+ | €0.240 |
500+ | €0.222 |
1000+ | €0.220 |
2500+ | €0.218 |
5000+ | €0.216 |
Price for:Each
Minimum: 10
Multiple: 10
€3.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No321026
Order Code3134014
Product RangePLASTI-GRIP
Technical Datasheet
Insulator ColourYellow
Product RangePLASTI-GRIP
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Conductor Area CSA0.4mm²
Insulator MaterialPVC (Polyvinylchloride)
SVHCTo Be Advised
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
26AWG
Conductor Area CSA
0.4mm²
SVHC
To Be Advised
Product Range
PLASTI-GRIP
Wire Size AWG Max
22AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (2)
Alternatives for 321026
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272