Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322326
Order Code3791879
Product RangeStrato-Therm
980 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.932 |
| 10+ | €0.835 |
| 100+ | €0.737 |
| 500+ | €0.667 |
| 1000+ | €0.654 |
| 2500+ | €0.640 |
Price for:Each
Minimum: 1
Multiple: 1
€0.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No322326
Order Code3791879
Product RangeStrato-Therm
Product RangeStrato-Therm
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Terminal MaterialNickel
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Strato-Therm
Wire Size AWG Max
16AWG
Terminal Material
Nickel
SVHC
No SVHC (25-Jun-2025)
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014