Print Page
Image is for illustrative purposes only. Please refer to product description.
5,134 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.846 |
50+ | €0.731 |
100+ | €0.702 |
250+ | €0.631 |
500+ | €0.574 |
1500+ | €0.510 |
Price for:Each
Minimum: 10
Multiple: 10
€8.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No323975
Order Code3134016
Product RangePIDG
Insulator ColourNatural
Product RangePIDG
Wire Size AWG Min24AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.65mm²
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Insulator Colour
Natural
Wire Size AWG Min
24AWG
Conductor Area CSA
0.65mm²
SVHC
No SVHC (21-Jan-2025)
Product Range
PIDG
Wire Size AWG Max
20AWG
Insulator Material
Nylon (Polyamide)
Alternatives for 323975
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000916