Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No325302
Order Code2851764
Product RangeAMPOWER Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 500+ | €6.150 | 
Price for:Each
Minimum: 500
Multiple: 500
€3,075.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No325302
Order Code2851764
Product RangeAMPOWER Series
Technical Datasheet
Product RangeAMPOWER Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA60mm²
Terminal TypeCompression Lug
Stud Size - MetricM8
Stud Size - Imperial5/16"
InsulationNon Insulated
Technical Specifications
Product Range
AMPOWER Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
5/16"
Termination
Crimp
Conductor Area CSA
60mm²
Stud Size - Metric
M8
Insulation
Non Insulated
Alternatives for 325302
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019142