Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No338097-1
Order Code2420400
Product RangeMicro-MaTch
Technical Datasheet
71,540 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.125 |
375+ | €0.108 |
1125+ | €0.103 |
3000+ | €0.0884 |
7500+ | €0.0846 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No338097-1
Order Code2420400
Product RangeMicro-MaTch
Technical Datasheet
Product RangeMicro-MaTch
Contact GenderPin
Contact Termination TypeCrimp
For Use WithTE 338095 Micro-MaTch Housings
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Current Rating-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Micro-MaTch
Contact Termination Type
Crimp
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
For Use With
TE 338095 Micro-MaTch Housings
Wire Size AWG Min
24AWG
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035