Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34134
Order Code3791394
Product RangePLASTI-GRIP Series
Technical Datasheet
19,788 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.523 |
| 100+ | €0.420 |
| 500+ | €0.293 |
| 1000+ | €0.269 |
| 2500+ | €0.264 |
| 5000+ | €0.258 |
Price for:Each
Minimum: 10
Multiple: 10
€5.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34134
Order Code3791394
Product RangePLASTI-GRIP Series
Technical Datasheet
Drive TypeExternal
Product RangePLASTI-GRIP Series
Drive Size3.5"
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Drive InterfaceUSB 3.0
Hard Drive Capacity1TB
Drive Speed-
Conductor Area CSA2mm²
Rotational Speed-
Terminal MaterialCopper
InsulationInsulated
Cache Size-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
External
Drive Size
3.5"
Wire Size AWG Max
14AWG
Hard Drive Capacity
1TB
Conductor Area CSA
2mm²
Terminal Material
Copper
Cache Size
-
Product Range
PLASTI-GRIP Series
Wire Size AWG Min
16AWG
Drive Interface
USB 3.0
Drive Speed
-
Rotational Speed
-
Insulation
Insulated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84717050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001