Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No342126-1
Order Code587291
Product RangePLASTI-GRIP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.282 |
| 100+ | €0.218 |
| 500+ | €0.198 |
| 1000+ | €0.164 |
| 2500+ | €0.150 |
| 5000+ | €0.140 |
Price for:Each
Minimum: 10
Multiple: 10
€2.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No342126-1
Order Code587291
Product RangePLASTI-GRIP
Technical Datasheet
Product RangePLASTI-GRIP
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.42mm²
Pin Diameter1.8mm
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Overall Length20.57mm
Pin Length6.7mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The 342126-1 is a Wire Pin made of copper with tin plated finish. This PG PLASTI-GRIP series straight pin terminal features a red PVC insulator and crimp termination. It accepts 22 to 16AWG wire.
Applications
Industrial
Technical Specifications
Product Range
PLASTI-GRIP
Wire Size AWG Min
22AWG
Conductor Area CSA
1.42mm²
Insulator Colour
Red
Terminal Material
Copper
Pin Length
6.7mm
Termination
Crimp
Wire Size AWG Max
16AWG
Pin Diameter
1.8mm
Insulator Material
PVC (Polyvinylchloride)
Overall Length
20.57mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for 342126-1
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000617