Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-2
Order Code131570
Product RangeAMP-LATCH Ribbon Cable Connectors
35,254 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.258 |
100+ | €0.186 |
500+ | €0.171 |
1000+ | €0.160 |
2500+ | €0.157 |
5000+ | €0.153 |
Price for:Each
Minimum: 10
Multiple: 10
€2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No499252-2
Order Code131570
Product RangeAMP-LATCH Ribbon Cable Connectors
Accessory TypeStrain Relief
For Use WithNovo, ECONOLATCH Receptacles
No. of Positions20Ways
Strain Relief MaterialThermoplastic
Product RangeAMP-LATCH Ribbon Cable Connectors
Product Overview
The 499252-2 is a 20-way black Strain Relief made of thermoplastic. It is ideal for use with receptacle, novo and ultra ATA bus connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
20Ways
Product Range
AMP-LATCH Ribbon Cable Connectors
For Use With
Novo, ECONOLATCH Receptacles
Strain Relief Material
Thermoplastic
SVHC
No SVHC (27-Jun-2024)
Alternatives for 499252-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083