Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5106081-1
Order Code2545021
Product RangeZ-PACK
Technical Datasheet
239 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.000 |
10+ | €10.550 |
25+ | €8.390 |
100+ | €8.350 |
250+ | €8.180 |
500+ | €8.020 |
Price for:Each
Minimum: 1
Multiple: 1
€12.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5106081-1
Order Code2545021
Product RangeZ-PACK
Technical Datasheet
Product RangeZ-PACK
No. of Contacts77Contacts
Card Edge / Backplane Connector TypeBackplane
Pitch Spacing2mm
GenderHeader
Contact Termination TypePress Fit
No. of Rows7Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Z-PACK series 2mm HM (hardmetric) Connector System designed to meet the current and future needs of instrumentation applications giving excellent electrical and mechanical characteristics. It is a high performance, high density system with flexible configuration which offers upgradeability. The connector system is fully supported by Tyco Electronics spice models to guarantee choosing the right product to match the application.
- High density system with small real estate on backplane and daughtercard
- Extensive range of signal, power, coaxial and fibre board-to-board and cable-to-board connections
- Modular units give flexible configuration
- Special versions for VME64 extensions and CompactPCI
- Signal contact rating 1.5a fully energized
- Universal power module rated at 7.8A/line, 23.4A fully energized
- All lines impedance controlled to 50 (single ended) and 100Ω (differential) nominal
- Safe design, complies with IEC950 in mated condition
- Universal power module is safe in unmated condition
- Several performance levels for board and cable connectors with unshielded and shielded versions
- Mismatching keys block mating before any contact touch
- Small press fit board hole allows maximum track width and minimum signal corruption
- 1.4 to 5.6mm (0.055 to 0.220 inch) Backplane thickness range
Applications
Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation
Technical Specifications
Product Range
Z-PACK
Card Edge / Backplane Connector Type
Backplane
Gender
Header
No. of Rows
7Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
77Contacts
Pitch Spacing
2mm
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for 5106081-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01