Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-5
Order Code3792003
Product RangeAMPLIMITE
974 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.300 |
10+ | €0.965 |
100+ | €0.782 |
500+ | €0.763 |
1000+ | €0.744 |
2500+ | €0.725 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€1.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5205980-5
Order Code3792003
Product RangeAMPLIMITE
Product RangeAMPLIMITE
Screw Length5.59mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
AMPLIMITE
Thread Size - Metric
-
SVHC
Lead (21-Jan-2025)
Screw Length
5.59mm
Thread Size - Imperial
4-40
Alternatives for 5205980-5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013