Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-1
Order Code2543435
Product RangeElectrotap
1,592 In Stock
3,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.630 |
10+ | €1.280 |
100+ | €1.040 |
500+ | €0.876 |
1000+ | €0.825 |
2500+ | €0.777 |
Price for:Each
Minimum: 1
Multiple: 1
€1.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-1
Order Code2543435
Product RangeElectrotap
Product RangeElectrotap
TerminationIDC / IDT
Wire Size AWG Min18AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Terminal TypeWire Tap Splice
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 53440-1 is a Wire Tap/Splice Terminal made of brass with tin plated finish. The ELECTRO-TAP series splice terminal comes with a glass-filled nylon housing. It accepts 18 to 14AWG wire.
Applications
Industrial
Technical Specifications
Product Range
Electrotap
Wire Size AWG Min
18AWG
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
14AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for 53440-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001921