Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53548-1
Order Code4337848
Product RangePIDG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €2.330 |
25+ | €2.110 |
50+ | €2.040 |
100+ | €1.950 |
500+ | €1.780 |
1000+ | €1.650 |
2500+ | €1.610 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53548-1
Order Code4337848
Product RangePIDG Series
Technical Datasheet
Insulator ColourNatural
Product RangePIDG Series
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.65mm²
Insulator MaterialPVF2 (Polyvinylidene Fluoride)
SVHCLead
Technical Specifications
Insulator Colour
Natural
Wire Size AWG Min
22AWG
Conductor Area CSA
1.65mm²
SVHC
Lead
Product Range
PIDG Series
Wire Size AWG Max
16AWG
Insulator Material
PVF2 (Polyvinylidene Fluoride)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability