Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54011-1
Order Code1056109
Product RangeCPC
Technical Datasheet
59 In Stock
800 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.610 |
| 10+ | €14.990 |
| 25+ | €14.070 |
| 100+ | €13.070 |
| 250+ | €12.720 |
| 500+ | €12.470 |
Price for:Each
Minimum: 1
Multiple: 1
€17.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No54011-1
Order Code1056109
Product RangeCPC
Technical Datasheet
Product RangeCPC
For Use WithCircular Connectors
Cable Diameter Max22.22mm
Seal MaterialPO (Polyolefin), Nylon (Polyamide)
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 54011-1 is a black CPC strain relief Cable Entry Seal for use with the jacketed cable to provide an environmentally sealed wire-to-connector system. It can be used with either plugs or receptacles. The heat shrinkable sealing boot is made of nylon inner sleeve and black polyolefin outer tubing.
- 0.9375 to 20 UNEF-2B Thread size
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
CPC
Cable Diameter Max
22.22mm
SVHC
No SVHC (25-Jun-2025)
For Use With
Circular Connectors
Seal Material
PO (Polyolefin), Nylon (Polyamide)
Alternatives for 54011-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013835
Product traceability