Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5536507-1
Order Code2310208
Product RangeZ-PACK
Technical Datasheet
87 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.990 |
10+ | €3.150 |
100+ | €2.620 |
250+ | €2.570 |
500+ | €2.520 |
1000+ | €2.460 |
Price for:Each
Minimum: 1
Multiple: 1
€3.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5536507-1
Order Code2310208
Product RangeZ-PACK
Technical Datasheet
Product RangeZ-PACK
No. of Contacts24Contacts
Pitch Spacing2mm
Card Edge / Backplane Connector TypeBackplane
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch2mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5536507-1 is a 24-position 4-row signal module right angle Receptacle Assembly with socket type contacts and through-hole-solder termination. The solder post receptacle has gold-plated phosphor bronze contacts and natural LCP (liquid crystal polymer) housing.
- Polarizing rib mating alignment
- -67 to 257°F Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
Z-PACK
Pitch Spacing
2mm
Gender
Receptacle
No. of Rows
4Rows
Contact Material
Copper
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
24Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00496