Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.630 |
10+ | €3.720 |
100+ | €3.330 |
250+ | €3.210 |
500+ | €3.090 |
1000+ | €2.970 |
Product Information
Product Overview
The 5747841-6 is a 15-position 2-row standard Right Angle Plug with gold-plated brass contacts, fixed female screwlocks and size-2 tin-plated carbon steel shell. The Amplimite HD-20 D-sub stacked PCB connector is member of the complete line of Amplimite subminiature D connector family which has been accepted by the electronic industry for their rugged design and ease of application. The low cost front metal-shell design compatible with full metal-shell connectors. Integral boardlock versions secure posted connectors to PC board prior to soldering. The HD-20 connector contacts are available in plating types to satisfy different applications.
- UL94V-0 Rated black thermoplastic housing
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standard
AMPLIMITE HD-20
DA
Through Hole Mount Right Angle
Gold over Palladium Nickel, Gold
No SVHC (25-Jun-2025)
Plug
15Contacts
Solder
Brass
Carbon Steel Body
Alternatives for 5747841-6
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate