Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748476-1..
Order Code2311623
Product RangeAMPLIMITE HDP-22
77 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €20.830 |
10+ | €16.040 |
25+ | €15.500 |
Price for:Each
Minimum: 1
Multiple: 1
€20.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748476-1..
Order Code2311623
Product RangeAMPLIMITE HDP-22
No. of Positions62Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDC
Product RangeAMPLIMITE HDP-22
Connector Body MaterialSteel Body
For Use WithAMPLIMITE HDP-22 Series Size 22 Pin Contacts
SVHCNo SVHC (14-Jun-2023)
Alternatives for 5748476-1..
1 Product Found
Product Overview
The AMPLIMITE HDP-22 series Plugs and Receptacles feature tin-plated steel shells and black nylon inserts with plastic contact retention tines. Plug housings also feature grounding indents. Housings are designed for rear insertion and extraction of precision--formed, crimp-type size-22 contacts - pin contacts for plug housings and socket contacts for receptacles. End cavities at each contact row are number coded (FRONT and BACK) to aid in contact location.
Applications
Industrial
Technical Specifications
No. of Positions
62Ways
Connector Shell Size
DC
Gender
Plug
For Use With
AMPLIMITE HDP-22 Series Size 22 Pin Contacts
Connector Type
High Density D Sub
Product Range
AMPLIMITE HDP-22
Connector Body Material
Steel Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052617