Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-2
Order Code1098413
Product RangeAMPLIMITE
Technical Datasheet
1,876 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.570 |
10+ | €7.200 |
25+ | €6.460 |
100+ | €5.910 |
250+ | €5.570 |
500+ | €5.290 |
Price for:Each
Minimum: 1
Multiple: 1
€8.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748676-2
Order Code1098413
Product RangeAMPLIMITE
Technical Datasheet
Product RangeAMPLIMITE
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialZinc Alloy Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5748676-2 from TE Connectivity is an AMPLIMITE RFI/EMI shielded, die-cast backshell/cable clamp kit with 15 positions. The cable clamp shell size is 2 and it has cable exit angle of 180°. It is used with HD-20 and HD-22 series D sub connectors.
- Cable insulation diameter from 4.7mm to 8.13mm (0.185inch to 0.32inch)
- Bright finished nickel over copper plated zinc alloy cable clamp
- Thread size of 4-40
Contents
Two cable clamp halves, Four grommets, Head screws, Hex nuts, Mounting screws.
Technical Specifications
Product Range
AMPLIMITE
Cable Exit Angle
180°
SVHC
No SVHC (21-Jan-2025)
D Sub Shell Size
DA
Connector Body Material
Zinc Alloy Body
Alternatives for 5748676-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006895
Product traceability