Print Page
Image is for illustrative purposes only. Please refer to product description.
2,187 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.190 |
5+ | €3.880 |
10+ | €3.560 |
20+ | €3.490 |
50+ | €3.420 |
Price for:Each
Minimum: 1
Multiple: 1
€4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5787446-1
Order Code2059748
Technical Datasheet
Battery Sizes Accepted-
Battery TerminalsThrough Hole
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5787446-1 is a 5-way Battery Header for 5mm pitch battery plug assemblies. It has vertical mount angle and retentive solder mount type with through hole terminal. Polyphthalamide construction, UL94V-0 rated, black housing and brass, plated 0.0001-inch minimum tin on solder tail over 0.000075-inch minimum nickel overall contacts.
- Tin-plated solder tail
- 2.54µm Contact mating area plating thickness
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
-
Contact Material
Brass
Product Range
-
Battery Terminals
Through Hole
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254