Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60620-1
Order Code1248263
Product RangeCommercial MATE-N-LOK
Technical Datasheet
59,208 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.219 |
500+ | €0.196 |
1000+ | €0.154 |
2500+ | €0.149 |
5000+ | €0.143 |
10000+ | €0.137 |
Price for:Each
Minimum: 100
Multiple: 100
€21.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No60620-1
Order Code1248263
Product RangeCommercial MATE-N-LOK
Technical Datasheet
Product RangeCommercial MATE-N-LOK
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
For Use WithCommercial MATE-N-LOK Connectors
Wire Size AWG Min20AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
60620-1 is a commercial MATE-N-LOK, loose piece, pin contact.
- 250VAC/VDC operating voltage
- Straight contact orientation, round contact shape and form
- Tin contact mating area plating material
- 15A maximum contact current rating
- 0.13inch compatible insulation diameter
- 20 to 14AWG wire size
- Operating temperature range from -55 to 105°C
- UL flammability rating is UL 94V-2
- Compatible with agency/standards are CSA, UL
- Brass contact base material
Applications
Commercial
Technical Specifications
Product Range
Commercial MATE-N-LOK
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Commercial MATE-N-LOK Connectors
Contact Material
Brass
Alternatives for 60620-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386