Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No608036-1.
Order Code4541064
Product Range608036 Series
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €47.620 |
5+ | €46.450 |
10+ | €45.290 |
25+ | €39.530 |
50+ | €36.530 |
100+ | €35.820 |
250+ | €33.220 |
Price for:Each
Minimum: 1
Multiple: 1
€47.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No608036-1.
Order Code4541064
Product Range608036 Series
Tape TypeGeneral Purpose
Adhesive Type-
Tape ColourRed
Total Tape Thickness-
Roll Length - Imperial-
Roll Length - Metric-
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range608036 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tape Type
General Purpose
Tape Colour
Red
Roll Length - Imperial
-
Tape Width - Imperial
1"
Product Range
608036 Series
Adhesive Type
-
Total Tape Thickness
-
Roll Length - Metric
-
Tape Width - Metric
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1