Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No621850-2
Order Code1702772
Your Part Number
Technical Datasheet
435 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.180 |
| 10+ | €12.520 |
| 25+ | €12.100 |
| 100+ | €11.200 |
| 250+ | €10.750 |
| 500+ | €10.510 |
Price for:Each
Minimum: 1
Multiple: 1
€14.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No621850-2
Order Code1702772
Technical Datasheet
Connector Type AD Subminiature Socket, 9 Way
Connector Type BD Subminiature Socket, 9 Way
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 621850-2 is a null modem Cable Assembly with DB9 socket at both ends. It is made of 28AWG conductor and PVC jacket.
- Stranded Tinned Copper Material
- #4-40 Slotted Thumbscrew
- 7 Conductors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Subminiature Socket, 9 Way
Cable Length - Imperial
10ft
Jacket Colour
Beige
SVHC
No SVHC (25-Jun-2025)
Connector Type B
D Subminiature Socket, 9 Way
Cable Length - Metric
3.05m
Product Range
-
Technical Docs (2)
Alternatives for 621850-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168