Print Page
Image is for illustrative purposes only. Please refer to product description.
4,482 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.900 |
10+ | €1.660 |
100+ | €1.480 |
250+ | €1.230 |
500+ | €1.130 |
Price for:Each
Minimum: 1
Multiple: 1
€1.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No641763-1
Order Code1772696
Technical Datasheet
Accessory TypeStrain Relief
For Use WithUniversal MATE-N-LOK Connectors
No. of Positions3Ways
Strain Relief MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 641763-1 is a 3-way natural Strain Relief made up of nylon (polyamide). It is suitable for use with universal MATE-N-LOK connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
3Ways
Product Range
-
For Use With
Universal MATE-N-LOK Connectors
Strain Relief Material
Nylon (Polyamide)
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004